Print Page
ILI-ON01-BLUE-SC211.
LED Module, 12° Angle, OSLONeye Powerstar Series, Blue, 470 nm, 33 lm, 3.2 V, Star
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-BLUE-SC211.
Order Code4694498
Product RangeOSLONeye Powerstar Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.110 |
5+ | €50.720 |
10+ | €49.320 |
50+ | €46.940 |
Price for:Each
Minimum: 1
Multiple: 1
€52.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILI-ON01-BLUE-SC211.
Order Code4694498
Product RangeOSLONeye Powerstar Series
Technical Datasheet
Product RangeOSLONeye Powerstar Series
LED ColourBlue
Wavelength Typ470nm
Luminous Flux @ Test33lm
Supply Voltage3.2V
Power Module ConfigurationStar
Operating Temperature Min-
Operating Temperature Max70°C
Luminous Flux @ Max-
Power Rating2.17W
Forward Current @ Test350mA
LED Module TypeBoard + LED + Housing + Connecting Wire
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLONeye Powerstar Series
Wavelength Typ
470nm
Supply Voltage
3.2V
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
350mA
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Luminous Flux @ Test
33lm
Power Module Configuration
Star
Operating Temperature Max
70°C
Power Rating
2.17W
LED Module Type
Board + LED + Housing + Connecting Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03