Print Page
ILM-IP01-94SN-SC201-WIR200.
IR Emitter Module, 1 Chip, 850 nm, 280 mW/Sr Intensity, ± 65° (130°), Round PCB, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-94SN-SC201-WIR200.
Order Code3782398
Product RangeOSLON P1616 1 Micro IR Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.490 |
| 5+ | €9.000 |
| 10+ | €8.570 |
| 50+ | €8.280 |
| 100+ | €8.110 |
| 250+ | €7.950 |
Price for:Each
Minimum: 1
Multiple: 1
€9.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-94SN-SC201-WIR200.
Order Code3782398
Product RangeOSLON P1616 1 Micro IR Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON P1616 1 Micro IR Series
IR Centroid Wavelength940nm
Radiant Intensity (Ie)280mW/Sr
Forward Voltage Range3.4V to 4V
Radiance Angle± 65° (130°)
Maximum Current per Chip350mA
Reverse Voltage Vr12V
IR Emitter Module MountingRound PCB, Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
940nm
Forward Voltage Range
3.4V to 4V
Maximum Current per Chip
350mA
IR Emitter Module Mounting
Round PCB, Heatsink Mount
Operating Temperature Range
-40°C to +105°C
Product Range
OSLON P1616 1 Micro IR Series
Radiant Intensity (Ie)
280mW/Sr
Radiance Angle
± 65° (130°)
Reverse Voltage Vr
12V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008