Print Page
ILM-IP01-BBEM-SC201-WIR200.
IR Emitter Module, 1 Chip, 1050 nm, ± 60°(120°) Radiance Angle, Round PCB, M3 Holes - Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-BBEM-SC201-WIR200.
Order Code3782399
Product RangeOSLON P1616 Broadband MicroOSLON Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-IP01-BBEM-SC201-WIR200.
Order Code3782399
Product RangeOSLON P1616 Broadband MicroOSLON Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON P1616 Broadband MicroOSLON Series
IR Centroid Wavelength1050nm
Radiant Intensity (Ie)-
Forward Voltage Range2.95V to 3.5V
Radiance Angle± 60° (120°)
Maximum Current per Chip500mA
Reverse Voltage Vr-
IR Emitter Module MountingRound PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
1050nm
Forward Voltage Range
2.95V to 3.5V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +85°C
Product Range
OSLON P1616 Broadband MicroOSLON Series
Radiant Intensity (Ie)
-
Radiance Angle
± 60° (120°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008