Print Page
ILM-ON01-NUWH-SC221-WIR200
LED Module, OSLON 80 1 Micro White Series, Board + LED + Connecting Wire, Neutral White, 4000 K
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-ON01-NUWH-SC221-WIR200
Order Code4157451
Product RangeOSLON 80 1 Micro White Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.080 |
5+ | €7.640 |
10+ | €7.330 |
50+ | €7.150 |
100+ | €7.020 |
250+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€8.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILM-ON01-NUWH-SC221-WIR200
Order Code4157451
Product RangeOSLON 80 1 Micro White Series
Technical Datasheet
Product RangeOSLON 80 1 Micro White Series
LED Module TypeBoard + LED + Connecting Wire
LED ColourNeutral White
CCT4000K
Luminous Flux @ Test112lm
Luminous Flux @ Max-
Power Rating1.03W
Supply Voltage-
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON 80 1 Micro White Series
LED Colour
Neutral White
Luminous Flux @ Test
112lm
Power Rating
1.03W
Forward Current @ Test
350mA
Operating Temperature Min
-
SVHC
No SVHC (21-Jan-2025)
LED Module Type
Board + LED + Connecting Wire
CCT
4000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Circular
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001