Print Page
ILPA-DRIVER-SP103E-01
Mini-RF Controller, Red, Green, Blue, Remote, 2048 LEDs, 5 to 24 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-DRIVER-SP103E-01
Order Code4469772
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.570 |
| 5+ | €23.580 |
| 10+ | €22.070 |
| 50+ | €21.630 |
| 100+ | €21.190 |
Price for:Each
Minimum: 1
Multiple: 1
€25.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-DRIVER-SP103E-01
Order Code4469772
Technical Datasheet
Input Voltage24V
Control Input Type-
Output Channels-
Output Type-
Operating Frequency-
Control Port Type-
Product Range-
Output Power (dBm)-
RX Receiver Sensitivity-
Wi-Fi Standard-
Bluetooth Version-
Wi-Fi Network Security Protocol-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage
24V
Output Channels
-
Operating Frequency
-
Product Range
-
RX Receiver Sensitivity
-
Bluetooth Version
-
IP Rating
-
Control Input Type
-
Output Type
-
Control Port Type
-
Output Power (dBm)
-
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03