Print Page
ILPA-INPUT-CAB-3WAY-90MM
Cable Assembly, Wire to Board Receptacle to Free End, 3.54 ", 90 mm, ILP Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-INPUT-CAB-3WAY-90MM
Order Code4469729
Product RangeILP Series
Technical Datasheet
25 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.680 |
| 10+ | €2.350 |
| 25+ | €2.300 |
| 50+ | €2.260 |
| 100+ | €2.210 |
| 500+ | €2.180 |
Price for:Each
Minimum: 1
Multiple: 1
€2.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPA-INPUT-CAB-3WAY-90MM
Order Code4469729
Product RangeILP Series
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
Cable Length - Imperial3.54"
Cable Length - Metric90mm
Jacket Colour-
Product RangeILP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Cable Length - Metric
90mm
Product Range
ILP Series
Cable Length - Imperial
3.54"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005