Print Page
ILPH-K501-RGB1-SK6812-05-01
LED, Red, Green, Blue, 2.2V/3.2V/3.2V, 20 mA, Round, 5050
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPH-K501-RGB1-SK6812-05-01
Order Code4469769
Technical Datasheet
204 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.360 |
10+ | €1.080 |
25+ | €1.040 |
50+ | €0.953 |
100+ | €0.855 |
500+ | €0.775 |
Price for:Each
Minimum: 1
Multiple: 1
€1.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPH-K501-RGB1-SK6812-05-01
Order Code4469769
Technical Datasheet
COB ColourRed, Green, Blue
Colour Rendering Index Max-
Power Rating-
Luminous Flux @ Test-
Forward Current @ Test20mA
Viewing Angle-
Forward Voltage VF TypR 2.2V, G 3.2V, B 3.2V
Nominal CCT (K)-
COB Length-
COB Width-
Opto Case Style5050
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens Type-
Lens ShapeRound
Height-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
COB Colour
Red, Green, Blue
Power Rating
-
Forward Current @ Test
20mA
Forward Voltage VF Typ
R 2.2V, G 3.2V, B 3.2V
COB Length
-
Opto Case Style
5050
Light Emitting Surface
-
Lens Shape
Round
Product Range
-
Colour Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
-
Nominal CCT (K)
-
COB Width
-
Lumens / Watt @ Current Test
-
Lens Type
-
Height
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01