Print Page
ILPP-KT-12RGBIC-2811CH6
LED MODULE, RED/GREEN/BLUE, 5V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPP-KT-12RGBIC-2811CH6
Order Code4469738
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.060 |
| 5+ | €8.360 |
| 10+ | €7.810 |
| 50+ | €7.650 |
| 100+ | €7.500 |
| 250+ | €7.340 |
Price for:Each
Minimum: 1
Multiple: 1
€9.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPP-KT-12RGBIC-2811CH6
Order Code4469738
Technical Datasheet
LED Module TypeLED + Connector
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs6LEDs
Power Module Configuration-
Supply Voltage5V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
LED + Connector
Wavelength / Colour
-
No. of LEDs
6LEDs
Supply Voltage
5V
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
-
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05