Print Page
ILPP-KT-S12RGBIC-2811CH6
LED MODULE, RED/GREEN/BLUE, 5V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPP-KT-S12RGBIC-2811CH6
Order Code4469739
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.070 |
5+ | €7.440 |
10+ | €7.370 |
50+ | €7.290 |
100+ | €7.220 |
250+ | €7.140 |
Price for:Each
Minimum: 1
Multiple: 1
€8.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPP-KT-S12RGBIC-2811CH6
Order Code4469739
Technical Datasheet
LED Module TypeLED + Connector
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs6LEDs
Power Module Configuration-
Supply Voltage5V
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Module Type
LED + Connector
Wavelength / Colour
-
No. of LEDs
6LEDs
Supply Voltage
5V
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
-
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05