Print Page
ILPR-K506-RGB1-32X08-SK105-01.
LED Module, Board+LED, 256 LEDs, Rectangular, Red/Green/Blue, 5 VDC, 70 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K506-RGB1-32X08-SK105-01.
Order Code4469765
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €93.180 |
| 5+ | €86.570 |
| 10+ | €80.780 |
Price for:Each
Minimum: 1
Multiple: 1
€93.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILPR-K506-RGB1-32X08-SK105-01.
Order Code4469765
Technical Datasheet
LED Module TypeBoard + LED
LED ColourRed, Green, Blue
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs256LEDs
Power Module ConfigurationRectangular
Supply Voltage5VDC
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
256LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Red, Green, Blue
Luminous Flux / Colour
-
Power Module Configuration
Rectangular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065