Print Page
ILR-4E01-Z395-LEDIL-SC201.
UV Emitter Module, 1 Chip, 400nm, 1.8W, 3.2V to 4.3V, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-4E01-Z395-LEDIL-SC201.
Order Code3955252
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.340 |
| 5+ | €19.790 |
Price for:Each
Minimum: 1
Multiple: 1
€20.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-4E01-Z395-LEDIL-SC201.
Order Code3955252
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product Range-
Peak Wavelength400nm
Typical Wattage1.8W
Forward Voltage Range3.2V to 4.3V
Minimum Radiometric Power910mW
Radiance Angle130° (±65°)
Forward Current per Chip700mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
400nm
Forward Voltage Range
3.2V to 4.3V
Radiance Angle
130° (±65°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
85°C
Product Range
-
Typical Wattage
1.8W
Minimum Radiometric Power
910mW
Forward Current per Chip
700mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01