Print Page
ILR-IO09-85SL-SC201-WIR200.
IR LED Module, 9 Chip, 850 nm, 8.784 W/Sr, Square PCB/M3 Hole, 26.1 to 30.6 V, 200 mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IO09-85SL-SC201-WIR200.
Order Code3764876
Product RangeOSLON Black PowerCluster IR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.580 |
| 5+ | €61.700 |
| 10+ | €58.920 |
| 50+ | €57.060 |
Price for:Each
Minimum: 1
Multiple: 1
€64.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IO09-85SL-SC201-WIR200.
Order Code3764876
Product RangeOSLON Black PowerCluster IR Series
Technical Datasheet
IR Emitter Module Type9 Chip IR Module
Product RangeOSLON Black PowerCluster IR Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)8.784W/Sr
Forward Voltage Range26.1 to 30.6V
Radiance Angle± 45° (90°)
Maximum Current per Chip1A
Reverse Voltage Vr1V
IR Emitter Module MountingSquare PCB, M3 Holes
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
9 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
26.1 to 30.6V
Maximum Current per Chip
1A
IR Emitter Module Mounting
Square PCB, M3 Holes
Operating Temperature Range
-40°C to +125°C
Product Range
OSLON Black PowerCluster IR Series
Radiant Intensity (Ie)
8.784W/Sr
Radiance Angle
± 45° (90°)
Reverse Voltage Vr
1V
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016