Print Page
ILR-IW01-85SL-LEDIL-SC221
IR Emitter Module, 1 Chip, 850 nm, ± 75° (150°) Radiance Angle, Square PCB, M3 Holes, Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IW01-85SL-LEDIL-SC221
Order Code4157466
Product RangeOSLON Black IR LEDiL Selector Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.540 |
5+ | €5.260 |
Price for:Each
Minimum: 1
Multiple: 1
€5.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-IW01-85SL-LEDIL-SC221
Order Code4157466
Product RangeOSLON Black IR LEDiL Selector Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON Black IR LEDiL Selector Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)350mW/Sr
Forward Voltage Range3.15V to 3.4V
Radiance Angle± 75° (150°)
Maximum Current per Chip1.5A
Reverse Voltage Vr5V
IR Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
IR Emitter Module LeadsPlug-In Connector
Operating Temperature Range-40°C to +125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
3.15V to 3.4V
Maximum Current per Chip
1.5A
IR Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +125°C
Product Range
OSLON Black IR LEDiL Selector Series
Radiant Intensity (Ie)
350mW/Sr
Radiance Angle
± 75° (150°)
Reverse Voltage Vr
5V
IR Emitter Module Leads
Plug-In Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001