Print Page
ILR-OV01-O275-LS010-SC201.
UV Module, 1 Chip, 275 nm, Square PCB, M3 - Heatsink Mount, 0.6W, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OV01-O275-LS010-SC201.
Order Code3782403
Product RangeOSLON UV 3636 1 LEDiL Selector Series
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €7.750 |
10+ | €7.540 |
50+ | €7.160 |
100+ | €7.110 |
250+ | €7.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-OV01-O275-LS010-SC201.
Order Code3782403
Product RangeOSLON UV 3636 1 LEDiL Selector Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeOSLON UV 3636 1 LEDiL Selector Series
Peak Wavelength275nm
Typical Wattage0.6W
Forward Voltage Range5V to 7V
Minimum Radiometric Power10mW
Radiance Angle± 65° (130°)
Forward Current per Chip200mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
275nm
Forward Voltage Range
5V to 7V
Radiance Angle
± 65° (130°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
60°C
Product Range
OSLON UV 3636 1 LEDiL Selector Series
Typical Wattage
0.6W
Minimum Radiometric Power
10mW
Forward Current per Chip
200mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008