Print Page
ILR-XM01-003A-SC201-CON25.
LED Module, Multicolour, 12 LED, 24 VDC, LED Strip, Board + LED, -40 °C to 85 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XM01-003A-SC201-CON25.
Order Code3764931
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.680 |
| 5+ | €60.450 |
| 10+ | €59.210 |
| 50+ | €57.980 |
Price for:Each
Minimum: 1
Multiple: 1
€61.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XM01-003A-SC201-CON25.
Order Code3764931
Technical Datasheet
LED Module TypeBoard + LED
LED ColourMulticolour
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs12LEDs
Power Module ConfigurationLED Strip
Supply Voltage24VDC
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Module Type
Board + LED
Wavelength / Colour
-
No. of LEDs
12LEDs
Supply Voltage
24VDC
Power Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
LED Colour
Multicolour
Luminous Flux / Colour
-
Power Module Configuration
LED Strip
Forward Voltage @ Test
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009