Print Page
ILR-XN01-S260-LEDIL-SC201.
UV Emitter Module, 1 Chip, 260 nm to 270 nm, 2.28 W, 60° (+/- 30°), Square PCB, M3 Heatsink Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XN01-S260-LEDIL-SC201.
Order Code3594501
Product RangeUV N3535 LEDiL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3+ | €46.260 |
Price for:Each
Minimum: 3
Multiple: 3
€138.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-XN01-S260-LEDIL-SC201.
Order Code3594501
Product RangeUV N3535 LEDiL Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeUV N3535 LEDiL Series
Peak Wavelength260 to 270nm
Typical Wattage2.28W
Forward Voltage Range5V to 7.5V
Minimum Radiometric Power25mW
Radiance Angle± 30° (60°)
Forward Current per Chip350mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
260 to 270nm
Forward Voltage Range
5V to 7.5V
Radiance Angle
± 30° (60°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
60°C
Product Range
UV N3535 LEDiL Series
Typical Wattage
2.28W
Minimum Radiometric Power
25mW
Forward Current per Chip
350mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006