Print Page
ILR-ZZ01-Z265-LS050-SC201
UV Module, 1 Chip, 269 nm, Square PCB, M3 - Heatsink Mount, 50 mW, Push-In Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ZZ01-Z265-LS050-SC201
Order Code4157415
Product RangeUVC Stanley 1 LEDiL Selector Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.110 |
Price for:Each
Minimum: 1
Multiple: 1
€165.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILR-ZZ01-Z265-LS050-SC201
Order Code4157415
Product RangeUVC Stanley 1 LEDiL Selector Series
Technical Datasheet
UV Emitter Module Type1 Chip UV Module
Product RangeUVC Stanley 1 LEDiL Selector Series
Peak Wavelength259 to 269nm
Typical Wattage3.08W @ 440mA
Forward Voltage Range6.1V to 8V
Minimum Radiometric Power50mW
Radiance Angle120° (±60°)
Forward Current per Chip500mA
UV Emitter Module MountingSquare PCB, M3 Holes - Heatsink Mount
UV Emitter Module LeadsPush-In Connector
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
UV Emitter Module Type
1 Chip UV Module
Peak Wavelength
259 to 269nm
Forward Voltage Range
6.1V to 8V
Radiance Angle
120° (±60°)
UV Emitter Module Mounting
Square PCB, M3 Holes - Heatsink Mount
Operating Temperature Max
85°C
Product Range
UVC Stanley 1 LEDiL Selector Series
Typical Wattage
3.08W @ 440mA
Minimum Radiometric Power
50mW
Forward Current per Chip
500mA
UV Emitter Module Leads
Push-In Connector
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001