Print Page
ILS-OV12-O275-VL004-SC201-W2.
UV Emitter Module, Low Power, 12 Chip, 275nm, 0.75W, 130° (±65°), Strip PCB, M3 Holes
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL004-SC201-W2.
Order Code3639810
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €52.950 |
5+ | €50.870 |
10+ | €50.010 |
50+ | €49.150 |
Price for:Each
Minimum: 1
Multiple: 1
€52.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILS-OV12-O275-VL004-SC201-W2.
Order Code3639810
Technical Datasheet
UV Emitter Module Type12 Chip UV Module
Product Range-
Peak Wavelength275nm
Typical Wattage0.72W @ 90mA
Forward Voltage Range16.5V to 19.5V
Minimum Radiometric Power-
Radiance Angle130° (±65°)
Forward Current per Chip120mA
UV Emitter Module MountingStrip PCB, M3 Holes
UV Emitter Module Leads200mm Red & Black
Operating Temperature Max100°C
Technical Specifications
UV Emitter Module Type
12 Chip UV Module
Peak Wavelength
275nm
Forward Voltage Range
16.5V to 19.5V
Radiance Angle
130° (±65°)
UV Emitter Module Mounting
Strip PCB, M3 Holes
Operating Temperature Max
100°C
Product Range
-
Typical Wattage
0.72W @ 90mA
Minimum Radiometric Power
-
Forward Current per Chip
120mA
UV Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013