Print Page
ILU-IW01-85SL-SC201-W2+WLENS.
IR Module, 1 Chip, Round PCB, 850nm, Wide Lens, 2.7V to 3.5V, 635mW/Sr, 200mm Red & Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-85SL-SC201-W2+WLENS.
Order Code4712868
Product RangeOSLON Micro Eye Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.240 |
| 5+ | €33.470 |
| 10+ | €32.150 |
| 50+ | €30.400 |
| 100+ | €29.790 |
Price for:Each
Minimum: 1
Multiple: 1
€35.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILU-IW01-85SL-SC201-W2+WLENS.
Order Code4712868
Product RangeOSLON Micro Eye Series
Technical Datasheet
IR Emitter Module Type1 Chip IR Module
Product RangeOSLON Micro Eye Series
IR Centroid Wavelength850nm
Radiant Intensity (Ie)635mW/Sr
Forward Voltage Range2.7V to 3.5V
Radiance Angle90° (±45°)
Maximum Current per Chip500mA
Reverse Voltage Vr-
IR Emitter Module MountingRound PCB, M3 Holes - Heatsink Mount
IR Emitter Module Leads200mm Red & Black
Operating Temperature Range-40°C to +100°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IR Emitter Module Type
1 Chip IR Module
IR Centroid Wavelength
850nm
Forward Voltage Range
2.7V to 3.5V
Maximum Current per Chip
500mA
IR Emitter Module Mounting
Round PCB, M3 Holes - Heatsink Mount
Operating Temperature Range
-40°C to +100°C
Product Range
OSLON Micro Eye Series
Radiant Intensity (Ie)
635mW/Sr
Radiance Angle
90° (±45°)
Reverse Voltage Vr
-
IR Emitter Module Leads
200mm Red & Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022