Print Page
ILX-E507-SW10-3240-SD201
LED Strip, 3.24 m, 72 LEDs, Street White, 24 VDC, 70 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-E507-SW10-3240-SD201
Order Code3798026
Product RangePowerFlex
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €177.720 |
5+ | €170.660 |
10+ | €167.250 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€177.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-E507-SW10-3240-SD201
Order Code3798026
Product RangePowerFlex
Technical Datasheet
Light Strip Length3.24m
No. of LEDs72LEDs
Illumination ColourStreet White
Input Voltage24VDC
Input Power70W
IP Rating-
Product RangePowerFlex
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Light Strip Length
3.24m
Illumination Colour
Street White
Input Power
70W
Product Range
PowerFlex
No. of LEDs
72LEDs
Input Voltage
24VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125