Print Page
ILX-EE12-UL10-5000-CR211
LED Strip, 5 m, Ultra White, 24 VDC, 39 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-EE12-UL10-5000-CR211
Order Code3798009
Product RangeFlex
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.720 |
| 5+ | €70.980 |
| 10+ | €66.720 |
| 50+ | €64.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€74.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-EE12-UL10-5000-CR211
Order Code3798009
Product RangeFlex
Technical Datasheet
Light Strip Length5m
No. of LEDs-
Illumination ColourUltra White
Input Voltage24VDC
Input Power39W
IP Rating-
Product RangeFlex
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
Ultra White
Input Power
39W
Product Range
Flex
No. of LEDs
-
Input Voltage
24VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125