Print Page
ILX-EE17-UL08-5000-CD201
LED Strip, 5 m, Ultra White, 24 VDC, 24 W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-EE17-UL08-5000-CD201
Order Code3798012
Product RangeFlex
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €74.720 |
| 5+ | €70.980 |
| 10+ | €66.720 |
| 50+ | €64.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€74.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTELLIGENT LED SOLUTIONS
Manufacturer Part NoILX-EE17-UL08-5000-CD201
Order Code3798012
Product RangeFlex
Technical Datasheet
Light Strip Length5m
No. of LEDs-
Illumination ColourUltra White
Input Voltage24VDC
Input Power24W
IP Rating-
Product RangeFlex
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Light Strip Length
5m
Illumination Colour
Ultra White
Input Power
24W
Product Range
Flex
No. of LEDs
-
Input Voltage
24VDC
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125