Print Page
Image is for illustrative purposes only. Please refer to product description.
1.203 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.110 |
| 10+ | €6.360 |
| 25+ | €5.910 |
| 50+ | €5.440 |
| 100+ | €5.000 |
| 250+ | €4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA9P5127-5Z
Order Code2843170
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product8.5MHz
Slew Rate Typ10V/µs
Supply Voltage Range± 5V to ± 15V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage30µV
Input Bias Current15nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth8.5MHz
No. of Amplifiers1 Amplifier
Slew Rate10V/µs
Product Overview
- 8.5MHz, ultra-low noise precision operational amplifier
- Low VOS (10µV), wide unity gain-bandwidth (8.5MHz), high open loop gain (1800V/mV), high CMRR(126dB)
- Ideally suited for low level transducer signal amplifier circuits
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
10V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
30µV
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
8.5MHz
Supply Voltage Range
± 5V to ± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
15nA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
8.5MHz
Slew Rate
10V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174