Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
980+ | €5.420 |
Price for:Each
Minimum: 980
Multiple: 980
€5,311.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA1105IBZ
Order Code2843171
Technical Datasheet
IC TypeVideo Amplifier
No. of Amplifiers1Amplifiers
Gain Bandwidth330MHz
Slew Rate1000V/µs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Output Current60mA
Amplifier Case StyleSOIC
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier Output-
Product Range-
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Type
Video Amplifier
Gain Bandwidth
330MHz
Operating Temperature Min
-40°C
Output Current
60mA
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1Amplifiers
Slew Rate
1000V/µs
Operating Temperature Max
85°C
Amplifier Case Style
SOIC
IC Case / Package
SOIC
Amplifier Output
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072
Product traceability