Print Page
Image is for illustrative purposes only. Please refer to product description.
74 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.310 |
| 10+ | €2.500 |
| 25+ | €2.300 |
| 50+ | €2.190 |
| 100+ | €2.070 |
| 250+ | €2.020 |
| 500+ | €1.980 |
| 1000+ | €1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7612DCBAZ-T
Order Code2687068
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range± 1V to ± 8V, 2V to 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage15mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers1 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
1.6V/µs
IC Case / Package
SOIC
Amplifier Type
CMOS
Input Offset Voltage
15mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
± 1V to ± 8V, 2V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
1.4MHz
Slew Rate
1.6V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
Product traceability