Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
720 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.760 |
10+ | €2.070 |
25+ | €1.930 |
50+ | €1.780 |
100+ | €1.640 |
250+ | €1.620 |
500+ | €1.600 |
1000+ | €1.540 |
Price for:Each
Minimum: 1
Multiple: 1
€2.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL15102IRZ
Order Code2838435
Technical Datasheet
Device TypeDifferential Line Driver
Interfaces-
Supply Voltage Min8V
Supply Voltage Max28V
IC Case / PackageQFN
No. of Pins24Pins
No. of Drivers2Drivers
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ISL15102IRZ from is a single port, power line communication (PLC) differential line driver in 24 pin QFN package. This device is designed to drive heavy line loads while maintaining a high level of linearity required in orthogonal frequency division multiplexing (OFDM) PLC modem links. The ISL15102 has built-in thermal protection. When the internal temperature reaches +150°C (typical) the driver shuts down to prevent damage to the device. Typically used at power line communication differential driver.
- Single +8V to +28V supply, absolute maximum 30V
- Single differential driver
- Internal VCM
- 90MHz signal bandwidth
- 900V/µs slew rate
- Supports narrowband and broadband DMT PLC
- THD of -86dB/-70dB/-65db at 200KHz/3MHz/6MHz in to 50 ohm line load
- Control pin for enable/disable for TDM operation
- 160°C typical thermal shutdown
- Operating temperature range from -40°C to +85°C
Technical Specifications
Device Type
Differential Line Driver
Supply Voltage Min
8V
IC Case / Package
QFN
No. of Drivers
2Drivers
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Interfaces
-
Supply Voltage Max
28V
No. of Pins
24Pins
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability