Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.940 |
| 10+ | €8.620 |
| 25+ | €8.040 |
| 50+ | €7.730 |
| 100+ | €7.410 |
| 250+ | €7.260 |
Price for:Each
Minimum: 1
Multiple: 1
€10.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
IC Type
Decoder
Supply Voltage Max
3.3V
No. of Pins
48Pins
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Case / Package
QFN
Operating Temperature Min
-
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability