Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL85003AEVAL2Z
Order Code2728497
Product RangeISL85003A Series
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.810 |
Price for:Each
Minimum: 1
Multiple: 1
€43.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL85003AEVAL2Z
Order Code2728497
Product RangeISL85003A Series
Silicon ManufacturerIntersil
Silicon Core NumberISL85003A
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Buck Regulator
Kit ContentsEvaluation Board ISL85003A
Product RangeISL85003A Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ISL85003AEVAL2Z from is an ISL85003AFRZ evaluation board. The board is used to evaluate the performance of the ISL85003A high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.
- Resistor programmable output voltage from 0.8V, ±1%
- Up to 3A output current
- Efficiency up to 95%
- Integrated boot diode with undervoltage detection
- Current mode control
- Open drain PG window comparator
- Operating junction temperature range from -40°C to +125°C
- Adjustable soft-start time
- 500KHz switching frequency option, internal or external compensation options, DCM/CCM
- Switch selectable EN (enabled/disabled), switch selectable mode (auto-DCM/forced-PWM)
Technical Specifications
Silicon Manufacturer
Intersil
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL85003A
Automotive Qualification Standard
-
Silicon Core Number
ISL85003A
Application Sub Type
Synchronous Buck Regulator
Product Range
ISL85003A Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025