Print Page
Image is for illustrative purposes only. Please refer to product description.
741 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.930 |
| 10+ | €3.780 |
| 25+ | €3.230 |
| 50+ | €2.970 |
| 100+ | €2.770 |
| 250+ | €2.720 |
| 500+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€4.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88739AHRZ
Order Code2816559
Technical Datasheet
Battery Type-
Input Voltage-
Battery Charge Voltage-
Charge Current-
IC Case / PackageQFN
No. of Pins32Pins
No. of Cells-
Operating Temperature Min-
Operating Temperature Max-
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
-
Battery Charge Voltage
-
IC Case / Package
QFN
No. of Cells
-
Operating Temperature Max
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
-
Charge Current
-
No. of Pins
32Pins
Operating Temperature Min
-
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability