Print Page
Image is for illustrative purposes only. Please refer to product description.
161 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.980 |
| 10+ | €5.390 |
| 25+ | €5.070 |
| 50+ | €4.660 |
| 100+ | €4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL9237HRZ-T7A
Order Code2581845
Technical Datasheet
Battery TypeLi-Ion
Input Voltage23.4V
Battery Charge Voltage13.824V
Charge Current-
IC Case / PackageQFN
No. of Pins32Pins
No. of Cells3Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
13.824V
IC Case / Package
QFN
No. of Cells
3Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage
23.4V
Charge Current
-
No. of Pins
32Pins
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability