Print Page
Image is for illustrative purposes only. Please refer to product description.
171 In Stock
250 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €11.490 | 
| 10+ | €7.900 | 
| 25+ | €6.960 | 
| 50+ | €6.560 | 
| 100+ | €6.160 | 
| 250+ | €5.910 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL94202IRTZ-T7A
Order Code2728447
Technical Datasheet
Battery TypeLi-Ion
InterfacesI2C
No. of Cells8Cells
Supply Voltage Min4V
Supply Voltage Max36V
IC Case / PackageTQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion
No. of Cells
8Cells
Supply Voltage Max
36V
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Interfaces
I2C
Supply Voltage Min
4V
IC Case / Package
TQFN
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability