Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerIOGEAR
Manufacturer Part NoGCS62HU
Order Code2808815
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways2
Input Connection-
Output Connection1 x HDMI Type A Female / 1 x 3.5mm Mini Stereo Jack Female
Product Range-
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
1 x HDMI Type A Female / 1 x 3.5mm Mini Stereo Jack Female
SVHC
No SVHC (17-Jan-2023)
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.551578
Product traceability