Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009917
Order Code1100754
Product RangeCFPT-126 Series
Technical Datasheet
185 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.430 |
5+ | €18.160 |
10+ | €16.890 |
50+ | €15.960 |
100+ | €15.660 |
250+ | €15.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€19.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIQD FREQUENCY PRODUCTS
Manufacturer Part NoLFTVXO009917
Order Code1100754
Product RangeCFPT-126 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -0.5ppm
Oscillator Output CompatibilityHCMOS
Supply Voltage Nom3.3V
Oscillator CaseSMD, 7mm x 5mm
Product RangeCFPT-126 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The LFTVXO009917 is a 7 x 5mm surface-mount temperature compensated voltage controlled Oscillator providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic. The CFPT-126 series for convection reflow soldering.
- HCMOS output compatibility
- 15pF Nominal drive capability
- 8ns Rise and fall time
- 45 to 55% Duty cycle
Applications
Clock & Timing, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
HCMOS
Oscillator Case
SMD, 7mm x 5mm
Operating Temperature Min
-40°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
0.5ppm
Supply Voltage Nom
3.3V
Product Range
CFPT-126 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001