Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoMJ-950
Order Code3533992
Product RangeUltra Therm Series
Also Known AsGTIN UPC EAN: 0742286009505
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.150 |
5+ | €36.680 |
10+ | €31.900 |
25+ | €29.290 |
50+ | €26.670 |
100+ | €26.140 |
Price for:Each
Minimum: 1
Multiple: 1
€43.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoMJ-950
Order Code3533992
Product RangeUltra Therm Series
Also Known AsGTIN UPC EAN: 0742286009505
Technical Datasheet
Input Power-
Supply Voltage VAC-
Heat Temperature Max750°C
Product RangeUltra Therm Series
Plug Type-
Product Overview
The MJ-750 Ultra-Therm heat gun is designed for industrial use. Features rapid heat-up for immediate use. High output element for demanding applications. No cords - can be used anywhere. Comfortable ergonomic grip. Deflector circulates heat and protects nearby work. Adjustable heat output.
- Flameless heat of up to 750°C
- Piezo electronic automatic ignition system
- Operates for 120 minutes with 20ml gas (gas not included)
- Gas control lever to control temperature
- Full instructions included
- Ideal for use with heat shrink tubing
- Deflector attachment and stand included
- Spare orifice assembly provided
Technical Specifications
Input Power
-
Heat Temperature Max
750°C
Plug Type
-
Supply Voltage VAC
-
Product Range
Ultra Therm Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MJ-950
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135