Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-100K
Order Code3531020
Also Known AsGTIN UPC EAN: 0742286991015
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.480 |
3+ | €57.450 |
Price for:Each
Minimum: 1
Multiple: 1
€60.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-100K
Order Code3531020
Also Known AsGTIN UPC EAN: 0742286991015
Ignition TypeSelf Ignition
Run Time120min
Heat Temperature Max500°C
Product Range-
Product Overview
- Professional quality, butane gas powered iron
- Variable heat control, equivalent to 30W to 100W iron
- Tank holds enough fuel for up to 120 mins operation (at mid setting)
- Easy to refill
- Lightweight and portable
- Self-ignition, no need for flints
- PS-1 bit fitted (1.6mm conical)
Contents
Contents: SolderPro 100 Gun with PS-1 tip, solder dispenser with 60/40 rosin core 1mm solder, heat shield tray, tip cleaning sponge + sponge holder, PS-3 screwdriver tip 2.4mm, PS-9 hot knife, PS-10 hot blower tip and S-30 deflector nozzle.
Technical Specifications
Ignition Type
Self Ignition
Heat Temperature Max
500°C
SVHC
No SVHC (15-Jun-2015)
Run Time
120min
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59