Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRODA
Manufacturer Part NoPRO-50
Order Code1296821
Also Known AsGTIN UPC EAN: 0742286980507
Technical Datasheet
103 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.840 |
3+ | €19.240 |
Price for:Each
Minimum: 1
Multiple: 1
€20.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRODA
Manufacturer Part NoPRO-50
Order Code1296821
Also Known AsGTIN UPC EAN: 0742286980507
Technical Datasheet
Ignition TypeManual Ignition
Run Time30min
Heat Temperature Max400°C
Product Range-
Product Overview
Pocket sized butane gas powered iron.
- Variable heat control equivalent to 70W iron
- Flint ignition
- Easy to refill
- T-01 Bit fitted
- Lightweight and portable
- Tank holds enough fuel for up to 30 mins operation (at mid setting)
Warnings
Product supplied is a soldering iron only.
Technical Specifications
Ignition Type
Manual Ignition
Heat Temperature Max
400°C
Run Time
30min
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082