Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN RECORD
Manufacturer Part NoT1194
Order Code3378187
Product RangeIrwin - G Clamps
Also Known AsGTIN UPC EAN: 0734442000600
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.700 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIRWIN RECORD
Manufacturer Part NoT1194
Order Code3378187
Product RangeIrwin - G Clamps
Also Known AsGTIN UPC EAN: 0734442000600
Technical Datasheet
Throat Diameter-
Throat Capacity100mm
Clamp MaterialSteel
Product RangeIrwin - G Clamps
SVHCTo Be Advised
Product Overview
A G-Clamp suitable for medium duty work. The clamp has an unusually thin frame for getting into tight corners and confined spaces.
- Made from drop-forged steel
- Strong and rigid
Technical Specifications
Throat Diameter
-
Clamp Material
Steel
SVHC
To Be Advised
Throat Capacity
100mm
Product Range
Irwin - G Clamps
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.717