Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N32FSM
Order Code1683384
Technical Datasheet
2.039 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.684 |
10+ | €0.606 |
25+ | €0.527 |
50+ | €0.449 |
100+ | €0.370 |
500+ | €0.340 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part No4N32FSM
Order Code1683384
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min-
Collector Emitter Voltage V(br)ceo30V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 4N32FSM is a 1-channel 6-pin non-base lead optically Coupled Isolator with photodarlington output. It consists of an infrared light emitting diode and NPN silicon photodarlington. It is suitable for signal transmission between systems of different potentials and impedances.
- High current transfer ratio
- Base pin unconnected for improved noise immunity in high EMI environment
- 170mW Total power dissipation
- -25 to + 100°C Operating temperature range
Applications
Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001