Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS4N46X
Order Code1683231
Technical Datasheet
56 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
500+ | €0.475 |
Price for:Each
Minimum: 3000
Multiple: 3000
€1,425.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoIS4N46X
Order Code1683231
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleDIP
No. of Pins6Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min200%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The IS4N46X is a 1-channel 6-pin Darlington output optically Coupled Isolator consisting of an infrared light emitting diode and a NPN silicon photo Darlington which has an integral base-emitter resistor to optimise switching speed and elevated temperature characteristics. It is designed to equal the 4N45, 4N46 characteristics while providing greater voltage and current capability. It is suitable for digital logic ground isolation, low input current line receiver, logic to reed relay interface, level shifting and interface between logic families.
- Internal base-emitter resistor minimizes
- 55V Minimum high BVCEO
- 1500% Typical high current transfer ratio
- 350mW Total power dissipation
- -25 to +100°C Operating temperature range
Applications
Communications & Networking, Signal Processing, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
6Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
200%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001