Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP845X
Order Code1683302
Technical Datasheet
771 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
10+ | €1.530 |
25+ | €1.190 |
50+ | €1.110 |
100+ | €1.030 |
500+ | €0.886 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoISP845X
Order Code1683302
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage5.3kV
CTR Min600%
Collector Emitter Voltage V(br)ceo35V
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ISP845X is a 4-channel high density Photodarlington Optically Coupled Isolator consists of an infrared LED and a NPN silicon Photodarlington.
Applications
Computers & Computer Peripherals, Industrial, System Monitoring, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (27-Jun-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
600%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223