Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS B / F0.3
Order Code3587679
Product RangeLFS1107 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €25.400 | 
| 5+ | €23.620 | 
| 10+ | €22.820 | 
| 25+ | €22.450 | 
| 50+ | €22.070 | 
Price for:Each
Minimum: 1
Multiple: 1
€25.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS B / F0.3
Order Code3587679
Product RangeLFS1107 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range10µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.42/cm
Measurement Frequency Range100Hz to 300Hz
Wire Connection-
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1107 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 300Hz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1107 Series
Conductivity Range
10µS/cm to 200mS/cm
Typical Cell Constant
0.42/cm
Wire Connection
-
Measuring Current
0.3mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235