Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Product RangeLFS1107 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.020 |
3+ | €27.000 |
Price for:Each
Minimum: 1
Multiple: 1
€28.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoLFS1107 CLASS C / F0.6
Order Code3587681
Product RangeLFS1107 Series
Technical Datasheet
No. of Electrodes4 Electrode
Conductivity Range10µS/cm to 200mS/cm
Temperature Sensor TypePt1000
Typical Cell Constant0.42/cm
Measurement Frequency Range100Hz to 300Hz
Wire Connection6-Wire
Operating Temperature Range-30°C to +100°C
Measuring Current0.3mA
Product RangeLFS1107 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
LFS1107 CLASS C / F0.6 is a conductivity sensor for various conductivity measurement applications.
- Very wide conductivity range from 10µS/cm to 200mS/cm
- Integrated RTD for temperature measurement and/ or compensation
- Circular electrodes, small size, 4 electrode measurement
- 0.42cm-1 cell constant typ, measurement frequency range from 100Hz to 300Hz
- Pt1000 temperature sensor, 3850ppm/K temperature coefficient (Pt1000), 0.3mA measuring current
- PTFE insulated 30AWG wire
- Operating temperature range from -30°C to +100°C
Technical Specifications
No. of Electrodes
4 Electrode
Temperature Sensor Type
Pt1000
Measurement Frequency Range
100Hz to 300Hz
Operating Temperature Range
-30°C to +100°C
Product Range
LFS1107 Series
Conductivity Range
10µS/cm to 200mS/cm
Typical Cell Constant
0.42/cm
Wire Connection
6-Wire
Measuring Current
0.3mA
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000235