Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33 (300PF +/-40PF)
Order Code3879366
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.660 |
5+ | €29.620 |
10+ | €29.190 |
50+ | €28.510 |
Price for:Each
Minimum: 1
Multiple: 1
€31.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoMK33 (300PF +/-40PF)
Order Code3879366
Technical Datasheet
Sensor Output Type-
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max12V
Sensor TerminalsWire Leads
Sensitivity0.45 pF/% RH
Sensing Accuracy-
Sensor MountingThrough Hole
Response Time6s
Operating Temperature Min-40°C
Operating Temperature Max190°C
Product Range-
Qualification-
Capacitance300pF
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
-
Sensor Terminals
Wire Leads
Sensing Accuracy
-
Response Time
6s
Operating Temperature Max
190°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
12V
Sensitivity
0.45 pF/% RH
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
Capacitance
300pF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1