Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92
Order Code2191832
Product RangeTsic 301
Technical Datasheet
183 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.210 |
| 10+ | €5.410 |
| 25+ | €5.150 |
| 50+ | €4.970 |
| 100+ | €4.800 |
| 250+ | €4.640 |
| 500+ | €4.170 |
Price for:Each
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 301 TO92
Order Code2191832
Product RangeTsic 301
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue
Accuracy± 0.5K
Sensing Accuracy Range± 0.3°C
Measured Temperature Min-
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTsic 301
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TSIC 301 TO92 is a Low Power Temperature Sensor IC. Designed as a low-power solution for temperature measurement. The TSic™ provides a simple temperature measurement and achieves outstanding accuracy combined with long term stability. It has a high precision bandgap reference with a PTAT (proportional-to-absolute-temperature) output, a low-power and high-precision ADC and an on-chip DSP core with an EEPROM for the precisely calibrated output signal.
- Digital or analogue output signal
- No calibration required
- Very low power consumption
- -50 to 150°C Measurement range
Applications
Test & Measurement, Building Automation, Medical, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.5K
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
Tsic 301
MSL
-
IC Output Type
Analogue
Sensing Accuracy Range
± 0.3°C
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case Style
TO-92
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175