Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 303 SOP-8
Order Code3587029
Product RangeTSic
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.800 |
| 5+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€4.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 303 SOP-8
Order Code3587029
Product RangeTSic
Technical Datasheet
Sensor Output TypeAnalogue
IC Output TypeAnalogue Ratiometric
Accuracy± 0.3K
Sensing Accuracy Range 0.3C
Sensing Temperature Min-50°C
Measured Temperature Min-
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTSic
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Sensor Output Type
Analogue
Accuracy
± 0.3K
Sensing Temperature Min
-50°C
Sensing Temperature Max
150°C
Sensor Case / Package
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
TSic
SVHC
No SVHC (15-Jun-2015)
IC Output Type
Analogue Ratiometric
Sensing Accuracy Range
0.3C
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Case Style
SOP
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000135