Print Page
Image is for illustrative purposes only. Please refer to product description.
8.225 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
5+ | €3.650 |
10+ | €3.410 |
20+ | €3.270 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No011-2049-040FB9
Order Code1347795
Technical Datasheet
Insulation-
Mounting Hole Dia-
Terminal Plating-
Overall Length13.7mm
Length - Below Flange3.4mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 011-2049-040FB9 is a Press-Fit insulated Terminal, made of uncontaminated PTFE resin. It has outstanding electrical, mechanical, thermal and chemical properties.
- -100 to +250°C Operating temperature range
Applications
Test & Measurement
Technical Specifications
Insulation
-
Terminal Plating
-
Length - Below Flange
3.4mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
-
Overall Length
13.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000567