Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2410-003
Order Code1213057
Product RangeITT Cannon DL
Technical Datasheet
31.422 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.880 |
50+ | €0.747 |
100+ | €0.614 |
250+ | €0.606 |
500+ | €0.598 |
1500+ | €0.573 |
Price for:Each
Minimum: 10
Multiple: 10
€8.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2410-003
Order Code1213057
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Product Overview
The 030-2410-003 is a Crimp Contact made of copper alloy with gold plated finish. This pin contact accepts 26 to 24AWG wire and suitable to use with ZIF connectors.
Applications
Industrial, Computers & Computer Peripherals, Maintenance & Repair
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
24AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
26AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123