Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No030-2491-001
Order Code1215647
Product RangeITT Cannon DL
Technical Datasheet
36.583 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
10+ | €0.899 |
100+ | €0.697 |
500+ | €0.667 |
1000+ | €0.620 |
2500+ | €0.565 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No030-2491-001
Order Code1215647
Product RangeITT Cannon DL
Technical Datasheet
Product RangeITT Cannon DL
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max20AWG
Product Overview
The 030-2491-001 is a crimp ZIF Socket Contact, made of copper with gold finish. This DL series contact accepts 22 to 20AWG wire range.
- -55 to +105°C Operating temperature range
Applications
Power Management
Technical Specifications
Product Range
ITT Cannon DL
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
22AWG
Technical Docs (3)
Alternatives for 030-2491-001
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231