Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No192900-0634
Order Code1186779
Product RangeTrident
Technical Datasheet
125 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.570 |
10+ | €2.040 |
100+ | €1.450 |
500+ | €1.430 |
1000+ | €1.210 |
2500+ | €1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0634
Order Code1186779
Product RangeTrident
Technical Datasheet
Product RangeTrident
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithTrident Connector System
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product Overview
The 192900-0634 is a solder Socket Contact, made of brass with tin finish. This T3P series contact is designed for use with Trident connector system.
- 13A Current rating
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Product Range
Trident
Contact Termination Type
Solder
Wire Size AWG Min
-
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Trident Connector System
Contact Material
Brass
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363