Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.280 |
5+ | €96.130 |
10+ | €85.980 |
25+ | €85.260 |
50+ | €84.540 |
100+ | €83.620 |
Price for:Each
Minimum: 1
Multiple: 1
€106.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part No249-4517-000
Order Code1213053
Technical Datasheet
Accessory TypeBackshell
For Use WithDL2, DLM2 ZIF Connectors
Connector Shell Size-
Cable Exit Angle90°, 180°
Connector Body MaterialAluminium Body
Product Range-
Product Overview
The 249-4517-000 is a Metal Backshell, made of die-cast aluminium with acrylic paint. It is designed for use with DL2 and DLM2 ZIF connectors.
Applications
Agriculture, Commercial, Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
For Use With
DL2, DLM2 ZIF Connectors
Cable Exit Angle
90°, 180°
Product Range
-
Technical Docs (1)
Alternatives for 249-4517-000
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542